842-072-521-212

Heilind Number:EDA842-072-521-212
Manufacturer:EDAC
Manufacturer Number:842-072-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-521-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double row configuration and a total of 72 positions, it offers ample connectivity options for your projects. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and harsh environment applications. Trust in its straight mount orientation for easy installation, making it a key component in your PCB assembly. Upgrade your connectivity solutions with this high-performance Card Edge Connector.