842-072-523-201

Heilind Number:EDA842-072-523-201
Manufacturer:EDAC
Manufacturer Number:842-072-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-523-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for reliability, it boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing material for superior performance in demanding environments. With two rows and a total of 72 positions, it offers ample connectivity options for your applications. Crafted with copper alloy contacts and a .1-inch pitch, this connector ensures secure and efficient data transfer. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Perfect for various PCB setup needs, this connector is a valuable addition to your tech arsenal. Elevate your connectivity game with this essential component.