842-072-523-203

Heilind Number:EDA842-072-523-203
Manufacturer:EDAC
Manufacturer Number:842-072-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-523-203

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 72 positions, it offers ample connectivity options, while its straight mount orientation makes installation a breeze. The Copper Alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity with this essential component.