842-072-523-207

Heilind Number:EDA842-072-523-207
Manufacturer:EDAC
Manufacturer Number:842-072-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-523-207

Detailed Description

Enhance your high-temperature circuitry connections with our robust Card Edge Connector. Designed for durability in challenging environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With two rows of copper alloy contacts, it offers reliable power transmission with a current rating of 3 A. The 0.1-inch pitch and 0.2-inch row spacing, along with 72 positions, provide ample connectivity options for your PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector guarantees stable functionality in diverse applications. Elevate your PCB assembly with this essential component in the Board To Board PCB Connectors category.