842-072-523-212

Heilind Number:EDA842-072-523-212
Manufacturer:EDAC
Manufacturer Number:842-072-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-523-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Offering 72 positions across two rows, it allows for extensive connectivity on your PCB. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.