842-072-524-201

Heilind Number:EDA842-072-524-201
Manufacturer:EDAC
Manufacturer Number:842-072-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-524-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue that stands out on your circuit board. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior heat resistance and safety. The two rows of contacts, made of high-quality Copper Alloy, ensure reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless connectivity. Boasting 72 positions, it's perfect for multiple connections in compact spaces. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.