842-072-524-212

Heilind Number:EDA842-072-524-212
Manufacturer:EDAC
Manufacturer Number:842-072-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-524-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The vibrant Green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a double-row configuration and 72 positions, this connector offers seamless connectivity for your projects. The Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential component.