842-072-540-201

Heilind Number:EDA842-072-540-201
Manufacturer:EDAC
Manufacturer Number:842-072-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-540-201

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 72 positions each, it offers ample connectivity options with a pitch of .1 inches. The straight mount orientation and rugged construction make it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial projects. Upgrade your PCB setups with this high-quality connector, guaranteed to meet your performance standards.