842-072-540-203

Heilind Number:EDA842-072-540-203
Manufacturer:EDAC
Manufacturer Number:842-072-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-540-203

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. The double-row design with 72 positions and a pitch of .1 inch offers ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and electronic applications where durability is key. Elevate your PCB connectivity with this essential component.