842-072-540-207

Heilind Number:EDA842-072-540-207
Manufacturer:EDAC
Manufacturer Number:842-072-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and efficient connections in high-temperature settings. With a double-row design and a total of 72 positions, it offers ample connectivity options for your applications. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industries and applications. Whether you require straight or right-angle mounting, this versatile connector accommodates your needs with ease. Elevate your PCB design with this essential component, ensuring seamless board-to-board connectivity.