842-072-540-212

Heilind Number:EDA842-072-540-212
Manufacturer:EDAC
Manufacturer Number:842-072-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. Its dual-row configuration with 72 positions allows for versatile connectivity on PCBs. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for industrial and electronic applications. Upgrade your connectivity solutions with this essential component.