842-072-541-201

Heilind Number:EDA842-072-541-201
Manufacturer:EDAC
Manufacturer Number:842-072-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of 72 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Trust in this green-colored connector to deliver superior connectivity in critical applications.