842-072-541-207

Heilind Number:EDA842-072-541-207
Manufacturer:EDAC
Manufacturer Number:842-072-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 72 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for robust and efficient PCB connectivity.