842-072-541-208

Heilind Number:EDA842-072-541-208
Manufacturer:EDAC
Manufacturer Number:842-072-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-541-208

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for seamless integration and optimal performance. This green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it provides secure and efficient connectivity for your PCBs. Offering 72 positions and a current rating of 3A, it's perfect for high-density applications. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assemblies with this essential component.