842-072-541-212

Heilind Number:EDA842-072-541-212
Manufacturer:EDAC
Manufacturer Number:842-072-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-541-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each offering a current rating of 3 A, it guarantees secure and efficient power transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it provides precise and reliable connections. With a total of 72 positions, this connector offers ample room for complex circuitry. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.