842-072-542-207

Heilind Number:EDA842-072-542-207
Manufacturer:EDAC
Manufacturer Number:842-072-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-542-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also delivers exceptional performance, with a robust amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. With a total of 72 positions, it provides ample room for complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for high-demand applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional. Elevate your PCB connections with ease and reliability.