842-072-542-212

Heilind Number:EDA842-072-542-212
Manufacturer:EDAC
Manufacturer Number:842-072-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability under extreme conditions. With two rows of 72 copper alloy contacts, it provides secure and efficient power transmission at a maximum amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on your board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications in various industries. Trust in its quality to deliver seamless board-to-board connections, making it an essential component for your PCB assembly projects.