842-072-544-201

Heilind Number:EDA842-072-544-201
Manufacturer:EDAC
Manufacturer Number:842-072-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-544-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row design and 72 positions, it provides ample connectivity for your PCB assemblies. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Choose this connector for secure and high-speed data transfer in board-to-board setups.