842-072-544-212

Heilind Number:EDA842-072-544-212
Manufacturer:EDAC
Manufacturer Number:842-072-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-544-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage rating and features UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows and 72 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether for industrial or commercial applications, trust in this Card Edge Connector to deliver seamless and efficient connectivity.