842-072-555-212

Heilind Number:EDA842-072-555-212
Manufacturer:EDAC
Manufacturer Number:842-072-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. Featuring a compact pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration into your circuit design. With a total of 72 positions, it provides ample connectivity options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse settings. Trust in this essential component for your PCB systems, delivering uncompromised performance and longevity.