842-072-556-201

Heilind Number:EDA842-072-556-201
Manufacturer:EDAC
Manufacturer Number:842-072-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 72 positions, it offers ample connectivity options with precise .1-inch pitch and .2-inch row spacing. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this essential component.