842-072-556-207

Heilind Number:EDA842-072-556-207
Manufacturer:EDAC
Manufacturer Number:842-072-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With 72 positions across 2 rows and a pitch of .1 inch, it offers seamless integration on your board. Operating in temperatures ranging from -40 to 105°C, it's built to withstand extreme environments. The straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your assembly processes with this essential component for data and power transmission.