842-072-558-202

Heilind Number:EDA842-072-558-202
Manufacturer:EDAC
Manufacturer Number:842-072-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-558-202

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission across 72 positions. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronics with this essential component for seamless board-to-board connectivity.