842-072-558-207

Heilind Number:EDA842-072-558-207
Manufacturer:EDAC
Manufacturer Number:842-072-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-558-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation at temperatures ranging from -40 to 105°C. With a current rating of 3A, this connector features two rows of 72 positions, allowing for efficient signal transmission. The copper alloy contacts and .1-inch pitch guarantee secure and precise connectivity, while the right-angle mount orientation offers flexibility in PCB layouts. Ideal for board-to-board applications, this green connector is a must-have for any electronic project requiring robust and high-quality interconnect solutions.