842-072-558-212

Heilind Number:EDA842-072-558-212
Manufacturer:EDAC
Manufacturer Number:842-072-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-558-212

Detailed Description

Enhance your high-temperature printed circuit board connections with our durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures optimal safety and performance. With a double-row design and 72 positions, this connector offers ample connectivity for your electronic projects. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Its right-angle mount orientation allows for efficient PCB assembly, while the .1-inch pitch and .2-inch row spacing offer precise positioning. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade today and experience seamless board-to-board connectivity with our Card Edge Connector.