842-072-559-212

Heilind Number:EDA842-072-559-212
Manufacturer:EDAC
Manufacturer Number:842-072-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-559-212

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection and longevity. With two rows of 72 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient and reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Elevate your connectivity solutions with this essential component.