842-072-560-212

Heilind Number:EDA842-072-560-212
Manufacturer:EDAC
Manufacturer Number:842-072-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-072-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-072-560-212

Detailed Description

Easily connect high-temperature electronic components with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy. With a pitch of .1 inch and two rows of 72 positions, it offers seamless connectivity for your PCB assemblies. The straight mount orientation ensures a secure fit, while its operating temperature range of -40 to 105 °C makes it ideal for a variety of environments. Perfect for use in industrial and commercial applications, this connector guarantees efficient and stable performance for your electronic systems.