842-074-520-207

Heilind Number:EDA842-074-520-207
Manufacturer:EDAC
Manufacturer Number:842-074-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-520-207

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With two rows of 74 copper alloy contacts, it offers a secure and stable connection for your electronic components. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your PCB setup with this essential component for seamless data transmission.