842-074-520-212

Heilind Number:EDA842-074-520-212
Manufacturer:EDAC
Manufacturer Number:842-074-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-520-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in the toughest environments. With double rows and a total of 74 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Designed for straight mounting orientation, it's perfect for seamless integration. Operating at temperatures ranging from -40 to 105°C, this connector is a robust solution for demanding industrial settings. Upgrade your setup today with this essential component.