842-074-521-201

Heilind Number:EDA842-074-521-201
Manufacturer:EDAC
Manufacturer Number:842-074-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-521-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector not only stands out visually but also meets the highest standards of functionality. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of copper alloy, it ensures reliable conductivity. Featuring two rows and a total of 74 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your PCB connections with this essential component.