842-074-521-202

Heilind Number:EDA842-074-521-202
Manufacturer:EDAC
Manufacturer Number:842-074-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-521-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for utmost reliability in demanding environments. Boasting a vibrant green hue, this connector features dual rows of 74 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate, its sturdy housing ensures long-lasting performance. The contact material, made from copper alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for both standard and high-temperature applications. Its straight mount orientation offers versatility in setup, making it a must-have component for your PCB assembly needs. Explore our range of board-to-board connectors and elevate your connectivity solutions today.