842-074-521-203

Heilind Number:EDA842-074-521-203
Manufacturer:EDAC
Manufacturer Number:842-074-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also delivers exceptional performance, with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows and 74 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its quality and efficiency to elevate your PCB assembly process.