842-074-521-204

Heilind Number:EDA842-074-521-204
Manufacturer:EDAC
Manufacturer Number:842-074-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With a 3A amperage rating and operating temperature range from -40 to 105°C, it is suitable for a wide range of applications. Its double-row layout with 74 positions, spaced at .1" pitch and .2" row spacing, offers flexibility in board-to-board connections. The straight mount orientation simplifies installation, making it a versatile choice for various PCB setups. Trust in its quality and durability for seamless connectivity in critical systems.