842-074-521-207

Heilind Number:EDA842-074-521-207
Manufacturer:EDAC
Manufacturer Number:842-074-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-521-207

Detailed Description

Ensure reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material, suitable for demanding applications. With 2 rows of Copper Alloy contacts and a pitch of .1 inches, it provides secure and efficient board-to-board connections. The straight mount orientation and 74 positions make it versatile for various PCB setups. Operating within a wide temperature range of -40 to 105°C, it guarantees performance even in harsh environments. Trust in its quality and functionality for seamless electronic integration.