842-074-521-208

Heilind Number:EDA842-074-521-208
Manufacturer:EDAC
Manufacturer Number:842-074-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-521-208

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows of copper alloy contacts, it offers reliable power transmission with a 3A amperage rating. Its precise .1-inch pitch and .2-inch row spacing accommodate 74 positions, facilitating seamless board-to-board connections. The straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Elevate your PCB connectivity with this essential component, a standout in our comprehensive lineup of board-to-board connectors.