842-074-521-212

Heilind Number:EDA842-074-521-212
Manufacturer:EDAC
Manufacturer Number:842-074-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-521-212

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a 3A amperage capacity and dual-row configuration, it offers a total of 74 positions for seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with this high-quality connector that guarantees both durability and efficiency.