842-074-523-204

Heilind Number:EDA842-074-523-204
Manufacturer:EDAC
Manufacturer Number:842-074-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-523-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability under extreme conditions, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .1 inches, it provides secure and efficient board-to-board connections. Offering 74 positions and a 3A amperage rating, it ensures seamless power and data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this essential component for your electronic projects.