842-074-523-212

Heilind Number:EDA842-074-523-212
Manufacturer:EDAC
Manufacturer Number:842-074-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows and 74 positions, it offers ample space for secure connections. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications where resilience is key. Trust in this top-quality connector for seamless board-to-board PCB connections.