842-074-524-201

Heilind Number:EDA842-074-524-201
Manufacturer:EDAC
Manufacturer Number:842-074-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-524-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Boasting a vibrant green hue, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance under extreme conditions. With two rows of precision-engineered copper alloy contacts, each positioned with a pitch of .1 inches and a spacing of .2 inches, it offers seamless integration for your electronic devices. Its 74 contact positions cater to diverse connectivity needs, while the straight mount orientation facilitates easy installation on your PCB. Designed to thrive in harsh operational settings, it guarantees dependable performance with an operating temperature range of -40 to 105°C. Explore the intersection of innovation and reliability with this essential connector, a cornerstone in our extensive lineup of cutting-edge products.