842-074-524-207

Heilind Number:EDA842-074-524-207
Manufacturer:EDAC
Manufacturer Number:842-074-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-524-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with a pitch of .1 in and row spacing of .2 in offers versatility for your connectivity needs. Crafted from copper alloy, the 74 contact positions guarantee secure and efficient data transfer. Suitable for straight mounting orientation, it's ideal for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for any high-temp application. Explore our collection of PCB connectors to find the perfect match for your project.