842-074-524-212

Heilind Number:EDA842-074-524-212
Manufacturer:EDAC
Manufacturer Number:842-074-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-524-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, essential for your electronic setup. Designed for optimum performance, this connector boasts a vibrant green color and features two rows with a total of 74 positions, ensuring efficient data transfer. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, you can trust in its reliability. The .1-inch pitch and .2-inch row spacing allow for precise insertion, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly requiring secure board-to-board connections. Conforming to stringent quality standards, it guarantees long-lasting durability and uninterrupted performance in diverse electronic applications. Elevate your connectivity game with this indispensable component.