842-074-540-201

Heilind Number:EDA842-074-540-201
Manufacturer:EDAC
Manufacturer Number:842-074-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-540-201

Detailed Description

Ensure reliable connections in high-temperature environments with this Green High Temp Card Edge Connector. With a 3A amperage and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. Featuring two rows and 74 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material and .1 inch pitch ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in various industries. Trust in its quality and performance for your board-to-board connections.