842-074-540-204

Heilind Number:EDA842-074-540-204
Manufacturer:EDAC
Manufacturer Number:842-074-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-540-204

Detailed Description

Discover our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, this connector ensures secure and efficient connections. Featuring two rows and a total of 74 positions on a .1-inch pitch, it offers ample connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in its 3A amperage rating and robust construction for high-performance connectivity. Explore our range of connectors for all your PCB needs.