842-074-540-207

Heilind Number:EDA842-074-540-207
Manufacturer:EDAC
Manufacturer Number:842-074-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-540-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows and a total of 74 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various industrial settings. Its .1-inch pitch and .2-inch row spacing provide precise and secure connections on your board. Whether for power or data transmission, this connector, with a straight mount orientation, delivers optimal functionality. Upgrade to this essential component for seamless board-to-board connections in your projects.