842-074-541-201

Heilind Number:EDA842-074-541-201
Manufacturer:EDAC
Manufacturer Number:842-074-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contacts featuring Copper Alloy construction, it offers reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing accommodate 74 positions, allowing for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring robust and stable performance in harsh environments. Trust in our top-tier product to meet your connectivity needs with efficiency and precision.