842-074-541-202

Heilind Number:EDA842-074-541-202
Manufacturer:EDAC
Manufacturer Number:842-074-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-541-202

Detailed Description

Enhance connectivity within your electronic setup with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3A, it ensures reliable power transmission. The two-row configuration with a pitch of .1 in and row spacing of .2 in accommodates up to 74 positions, allowing for seamless integration on your PCB. Crafted from robust Copper Alloy, the contacts guarantee efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for secure and efficient board-to-board connections in your projects.