842-074-541-203

Heilind Number:EDA842-074-541-203
Manufacturer:EDAC
Manufacturer Number:842-074-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-541-203

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient transmission. With a pitch of .1 in and two rows of 74 positions, it offers ample connectivity options for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your board-to-board connections with this essential component.