842-074-541-207

Heilind Number:EDA842-074-541-207
Manufacturer:EDAC
Manufacturer Number:842-074-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-541-207

Detailed Description

Enhance your high-temperature PCB connections with our meticulously designed Card Edge Connector. Featuring a vibrant green hue, it not only adds a visual pop but also boasts robust performance credentials. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures durability and safety. With two rows of precision-engineered Copper Alloy contacts, it guarantees reliable power transmission at a steady 3A amperage. The .1-inch pitch and .2-inch row spacing offer seamless integration, while the 74 positions cater to diverse connectivity needs. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Elevate your PCB assembly with this essential component, a standout in our extensive range of connectors.