842-074-541-208

Heilind Number:EDA842-074-541-208
Manufacturer:EDAC
Manufacturer Number:842-074-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at amperages of up to 3A. With a dual-row design and a total of 74 positions, it offers ample connectivity options for your circuit board. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliable performance in harsh environments. Elevate your PCB connectivity with this essential component for seamless data transfer and power distribution.