842-074-541-212

Heilind Number:EDA842-074-541-212
Manufacturer:EDAC
Manufacturer Number:842-074-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-541-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation. Its two rows of copper alloy contacts, spaced at .1 and .2 inches, respectively, provide a total of 74 positions for seamless PCB connectivity. Perfect for straight mounting orientation, this connector guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity game with this high-quality component.